Texas Instruments CD74HC175E

Hc/uh Series Positive Edge Triggered D Flip-flop Complementary Output PDIP16
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC175E.

TME

Datasheet16 pages12 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.75%

CAD Models

Download Texas Instruments CD74HC175E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.521
$ 0.521
Stock
278,088
354,973
354,973
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
175 ns
190 ns
190 ns
Frequency
35 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC175E.

Related Parts

Texas InstrumentsSN74HC175N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube
Texas InstrumentsCD74HC173E
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsSN74HC175NE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
NXP Semiconductors74HCT175N,652
COMPLEMENTARY Not Qualified Master Reset D-Type Flip Flop -40C~125C TA 8muA 3.5pF 4.5V~5.5V

Descriptions

Descriptions of Texas Instruments CD74HC175E provided by its distributors.

HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Positive Edge 8μA 30ns@6V,50pF Inverting/Non-Inverting Complementary 1 2V-6V 5.2mA Master Reset HC CMOS 10pF 5.2mA 35MHz PDIP-16 TH 19.3mm × 6.35mm × 4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.