Texas Instruments SN74HC151DT

8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
$ 0.665
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC151DT.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC151DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 0.172
$ 0.172
Stock
265,577
713,438
713,438
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
7.8 mA
4 mA
4 mA
High Level Output Current
7.8 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC151DT.

Related Parts

Texas InstrumentsSN74HC251D
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsSN74HC251DR
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsSN74HC251DT
IC SELECTOR/MUX 3ST 16-SOIC / Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R
IC DATA SEL/MULTPL 1X8:1 16SOIC / Data Selector/Multiplexer 1 x 8:1 16-SOIC
Multiplexer 1-Element CMOS 3-ST 8-IN Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74HC151DT provided by its distributors.

8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R
HC e4 74HC151 1x 8:1 multiplexer circuit 28MHz 47ns 5V 1.75mm
HC SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PDSO16
63ns, Single-Phase, 1-Ch, 8-Bit, 2V-6V, 7.8mA SOIC-16 SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm
IC MULTIPLEXER 1 X 8:1 16-SOIC
8I/P SIGNAL DATA SELECTOR/MUX, SOIC-16
IC SELECTOR/MUX 8-1LINE 16-SOIC
LOGIC, 8-TO-1 DATA SEL/MUX, 16SO, RL250
LOGIC, 8-TO-1 DATA SEL/MUX, 16SO, RL250; Logic Type:Data Selector / Multiplexer; No. of Channels:1; Ratio:8:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74151; Logic IC Family:HC; Logic IC Function:8-to-1 Line Data Selector / Multiplexer; Package / Case:SOIC; Ratio:8:1; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.