Texas Instruments SN74HC251DT

IC Selector/mux 3ST 16-SOIC / Multiplexer 1-ELEMENT Cmos 3-ST 8-IN 16-PIN SOIC T/r
$ 0.446
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251DT.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Newark

element14 APAC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC251DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.209
$ 0.209
Stock
221,370
625,735
625,735
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC251DT.

Related Parts

Texas InstrumentsSN74HC151D
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Texas InstrumentsSN74HC151DR
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Texas InstrumentsSN74HC151QDRQ1
Automotive 5-V, 8:1 1-channel general-purpose multiplexer 16-SOIC -40 to 125
IC DATA SEL/MULTPL 1X8:1 16SOIC / Data Selector/Multiplexer 1 x 8:1 16-SOIC
Multiplexer 1-Element CMOS 3-ST 8-IN Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74HC251DT provided by its distributors.

IC SELECTOR/MUX 3ST 16-SOIC / Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PDSO16
IC MULTIPLEXER 1 X 8:1 16-SOIC
Level Shifter, 51ns, Single-Phase, 1-Ch, 8-Bit, 2V/6V, 7.8mA, SOIC-16, SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm
DATA SELECTOR/MUX, 1 CH, 8:1, SOIC-16
SN74HC251 DATA SELECTORS/MULTIPL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.