Texas Instruments SN74HC14PW

Hex Inverter Schmitt Trigger TSSOP-14; L; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
$ 0.503
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Augswan

Newark

Farnell

iiiC

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments SN74HC14PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.288
$ 0.288
Stock
409,386
920,757
920,757
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
21 ns
38 ns
38 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14PW.

Related Parts

Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74HC04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Texas InstrumentsSN74HC04PW
Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD
Texas InstrumentsSN74HC04IPWRG4Q1
Inverter 6-Element CMOS Automotive AEC-Q100 14-Pin TSSOP T/R
IC INVERTER HEX 1INPUT 16TSSOP
Hex Inverting Logic Level Down Converter . Hex Logic Level Down Converter | IC INVERTER 6CH 6-INP 16TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC14PW provided by its distributors.

HEX INVERTER SCHMITT TRIGGER TSSOP-14; L; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14TSSOP
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
Texas Instruments CMOSinverter, six routes, TSSOPencapsulation, surface mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC14PW.