Texas Instruments SN74HC139DT

IC DECODER/DEMUX DL 2-4L 16-SOIC / Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
$ 0.612
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC139DT.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Newark

HQonline

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC139DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.225
$ 0.225
Stock
5,191,687
453,191,833
453,191,833
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
8
-
-
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC139DT.

Related Parts

74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
Texas InstrumentsCD74HC139M
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
Texas InstrumentsCD74HC139M96
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
Texas InstrumentsCD74HC139ME4
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
MC74AC139DG; Dual; Decoder; Demultiplexer; 1-of-4; Inverting; 2 to 6V; 16-Pin SOIC

Descriptions

Descriptions of Texas Instruments SN74HC139DT provided by its distributors.

IC DECODER/DEMUX DL 2-4L 16-SOIC / Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Switch Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.