Texas Instruments CD74HC139M96

High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC139M96.

HQonline

Datasheet13 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+5.36%

CAD Models

Download Texas Instruments CD74HC139M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.202
$ 0.202
Stock
297,047
946,251
946,251
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
-
-
Number of Circuits
1
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC139M96.

Related Parts

Texas InstrumentsSN74HC139DR
220ns Single Phase 4 2 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD, Adhesive Mount, 1.75mm H
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
Texas InstrumentsSN74HC139D
DECODER/DEMULTIPLEXER; DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS; 5 V; -40
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
Texas InstrumentsSN74HC139DRE4
IC DECODER/DEMUX 1X2:4 16SOIC / Decoder/Demultiplexer 1 x 2:4 16-SOIC
onsemi74VHC139M
74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC139M96 provided by its distributors.

High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
36ns single-phase 4 2 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Dual 2-to-4 Line Decoder/Demultiplexer, 28MHz, CMOS, SOIC
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.