Texas Instruments CD74HC139ME4

High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
$ 0.847

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC139ME4.

HQonline

Datasheet13 pages15 years ago

Texas Instruments

Verical

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC139ME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.225
$ 0.225
Stock
210,441
453,191,833
453,191,833
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
-
-
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Related Parts

Texas InstrumentsSN74HC139DR
220ns Single Phase 4 2 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74HC139D
DECODER/DEMULTIPLEXER; DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS; 5 V; -40
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
Texas InstrumentsSN74HC139DRE4
Lead Free ROHS3Compliant DUAL GULL WING Decoder/Demultiplexer 50pF -40C~85C 5.2mA 5.2mA 1.75mm
18ns single-phase 4 2 2 2V 3.6V 4mA 4mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments CD74HC139ME4 provided by its distributors.

High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
220ns single-phase 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 1.5mm(height)
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube
IC 2-4LN DUAL DECOD/DEMUX 16SOIC
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.