Texas Instruments SN74HC132DR

4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC132DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-53.89%

CAD Models

Download Texas Instruments SN74HC132DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.506
$ 0.506
Stock
886,406
437,606
437,606
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC132DR.

Related Parts

IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsSN74HC03D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC03DR
Texas Instruments SN74HC03DR, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Texas InstrumentsCD74HC03M96
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -55 to 125
MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14
IC GATE NAND 4CH 2-INP 14-SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC132DR provided by its distributors.

4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
QUAD NAND GATE, SCHMITT TRIGGER, SOIC-14, FULL REEL
NAND Gate HC 21ns@6V 50pF Push-Pull 2V 6V 5.2mA SOIC-14 SMD, Adhesive Mount 1.75mm H
4-Ch Schmitt Trigger NAND Gate IC, 2-6V, 27ns, SOIC
Logic Gates; SN74HC132DR; TEXAS INSTRUMENTS; 14; NAND, Schmitt Trigger; 4; 2 V
NAND Schmitt Trigger 74HC132 74HC Cut Tape (CT) logic gate circuit 21ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 1.5V-4.2V
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
QUADRUPLE 2-INPUT NAND GATES WITH SCHMITT-TRIGGER INPUTS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC132DR .
  • SN74HC132DR.