Texas Instruments SN74HC05PWT

Inverter 2μA -0.005mA 5.2mA Open Drain 6 Ch 1 Ch 2V 6V TSSOP-14 SMD 1.05mm H
$ 0.559
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC05PWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC05PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.167
$ 0.167
Stock
129,864
676,123
676,123
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5 µA
-5 µA
-5 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC05PWT.

Related Parts

Texas InstrumentsSN74HC04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Texas InstrumentsSN74HC04PW
Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD
Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74HC14PWT
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
74HC Series 2 V to 6 V 6 Channel Surface Mount Hex Inverter IC - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74HC05PWT provided by its distributors.

Inverter 2μA -0.005mA 5.2mA Open Drain 6 Ch 1 Ch 2V 6V TSSOP-14 SMD 1.05mm H
IC INVERTER OD 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Open Drain 14-TSSOP
6-ch, 2V to 6V inverters with open-drain outputs 14-TSSOP -40 to 125
LOGIC, HEX INVERTER OPN DRN, 14TSSOP; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7405; Logic IC Base Number:7405; Logic IC Family:HC; Logic IC Function:Hex Inverter with Open-Drain Outputs; Output Current Max:5.2mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.