Texas Instruments SN74HC05PWR

Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC05PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

TME

Newark

iiiC

Inventory History

3 month trend:
-27.40%

CAD Models

Download Texas Instruments SN74HC05PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.559
$ 0.559
Stock
706,642
144,606
144,606
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5 µA
-5 µA
-5 µA
Propagation Delay
20 ns
20 ns
20 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC05PWR.

Related Parts

Texas InstrumentsSN74HC04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Texas InstrumentsSN74HC04PW
Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD
Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74HCU04PW
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
74HC Series 2 V to 6 V 6 Channel Surface Mount Hex Inverter IC - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74HC05PWR provided by its distributors.

Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R
Inverter 2μA -0.005mA 6-Channel 2V 6V 5.2mA Open Drain TSSOP-14 SMD, Adhesive Mount 1.05mm H
6-ch, 2V to 6V inverters with open-drain outputs 14-TSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.