Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC03DG4

IC GATE NAND OD 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Open Drain 14-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC03DG4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

CAD Models

Download Texas Instruments SN74HC03DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.142
Stock
198,092
687,973
687,973
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
36 ns
36 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5 µA
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN74HC132D
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsSN74HC132DR
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsSN74HC132DE4
4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
74HC Series Quad 2-Input NAND Schmitt Trigger - SOIC-14
IC GATE NAND 4CH 2-INP 14-SOIC / NAND Gate 4-Element 2-IN CMOS 14-Pin SOP W T/

Descriptions

Descriptions of Texas Instruments SN74HC03DG4 provided by its distributors.

IC GATE NAND OD 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Open Drain 14-SOIC
4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-SOIC -40 to 85
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.