Texas Instruments SN74HC132DBR

4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SSOP -40 to 85
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC132DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74HC132DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.373
$ 0.373
Stock
2,306,633
512,591
512,591
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
21 ns
31 ns
31 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC132DBR.

Related Parts

Quad 2-input NAND Schmitt trigger
Nexperia74HC03DB,118
74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output
Nexperia74HC03DB,112
74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output
Texas InstrumentsSN74HC00DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SSOP -40 to 85
Texas InstrumentsSN74AC00DBR
IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel 14-SSOP
Texas InstrumentsSN74HCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC132DBR provided by its distributors.

4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SSOP -40 to 85
4-Ch NAND Gate, Schmitt Trigger, 2-6V, 21ns, SSOP, CMOS
yes 21ns@ 6V,50pF CMOS 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
QUAD 2-INPUT P-NAND SCHMITT-TRIGGER<AZ
2V~6V 2uA 4 21ns@6V,50pF NAND Gates SSOP-14 Gates ROHS
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.