onsemi 74HC00DTR2G

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC00
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HC00DTR2G.

IHS

Datasheet7 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HC00DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.23
Stock
1,729,354
792,830
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
22 ns
55 ns
Low Level Output Current
4 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74HC00PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC00PWRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Nexperia74HC03PW,112
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC03
MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - TSSOP-14
Diodes Inc.74HC00T14-13
74HC Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74HC00T14-13
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of onsemi 74HC00DTR2G provided by its distributors.

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC00
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NAND 4CH 2-INP 14-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd