onsemi MM74HC00MTCX

74HC Series Quad 2-Input NAND Gate w/Buffered Output - TSSOP-14
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC00MTCX.

Master Electronics

Datasheet7 pages3 years ago
Datasheet7 pages1 year ago

IHS

Newark

onsemi

Augswan

Inventory History

3 month trend:
-32.22%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.112
$ 0.112
Stock
739,460
1,212,604
1,212,604
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
40 µA
40 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74HC00PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC00PWRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC00QPWRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125
Nexperia74HC03PW,112
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC03
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC00
Diodes Inc.74HC00T14-13
74HC Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74HC00T14-13

Descriptions

Descriptions of onsemi MM74HC00MTCX provided by its distributors.

74HC Series Quad 2-Input NAND Gate w/Buffered Output - TSSOP-14
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
15ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
IC GATE NAND QUAD 2INP 14-TSSOP
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
2V~6V 2uA 4 15ns@6V,50pF NAND Gates TSSOP-14 Gates ROHS
The MM74HC00 NAND gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs. All devices have high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd