Texas Instruments SN74AHC132D

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
$ 0.624
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC132D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Farnell

Sierra IC

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74AHC132D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.208
$ 0.208
Stock
499,633
863,255
863,255
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
8 mA
12 mA
12 mA
High Level Output Current
-8 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC132D.

Related Parts

9.7ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
onsemi74VHC132M
74VHC Series Quad 2-Input NAND Surface Mount Schmitt Trigger - SOIC-14
onsemi74VHC00M
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00D
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00DR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC132D provided by its distributors.

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
QUADRUPLE POSITIVE-NAND GATES WITH SCHMITT-TRIGGER INPUTS | IC GATE NAND SCHMITT 4CH 14SOIC
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
LOGIC, QUAD POS-NAND GATE, 14SOIC; Famille Logique/ Numéro de base: 74AHC132; Type de logique: Trigger de Schmitt NON-ET; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..:
LOGIC, QUAD POS-NAND GATE, 14SOIC; Logic Family / Base Number:74AHC132; Logic Type:NAND Schmitt Trigger; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:74132; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74132; Logic IC Base Number:74132; Logic IC Function:Quadruple Positive-NAND Gate with Schmitt-Trigger Inputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC132D .
  • SN74AHC132D.