Texas Instruments SN74GTLPH16612DL

18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-SSOP -40 to 85
$ 5.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLPH16612DL.

Farnell

Datasheet15 pages15 years ago

Arrow Electronics

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.13
$ 7.301
$ 7.301
Stock
261,998
213,646
213,646
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver, Translator
Transceiver, Translator
Number of Channels
18
18
18
Propagation Delay
7.8 ns
6.3 ns
6.3 ns
Data Rate
-
-
-
Low Level Output Current
32 mA
50 mA
50 mA
High Level Output Current
64 mA
-24 mA
-24 mA
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.25 V
3.45 V
3.45 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74GTL16616DLR
17-bit LVTTL-to-GTL/GTL+ universal bus transceivers with buffered clock outputs 56-SSOP -40 to 85
Texas InstrumentsSN74GTL16612DL
18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85
Texas InstrumentsSN74GTL16612DLR
18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74GTLPH16612DL provided by its distributors.

18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-SSOP -40 to 85
3.15V 3.45V SSOP-56 SMD mount 2.79mm(height)
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube
HIGH UNIVERSAL BUS TRANSCEIVERS
LOGIC, UNIV BUS TXRX 18BIT, 56SSOP; Supply Voltage Range:3.15V to 3.45V, 4.75V to 5.25V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74G16612; Logic IC Base Number:7416612; Logic IC Family:GTLPH; Logic IC Function:18-Bit LVTTL-to-GTLP Universal Bus Transceiver; Package / Case:SSOP; Supply Voltage Max:3.45V; Supply Voltage Min:3.15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.