Texas Instruments SN74GTL16616DLR

17-bit LVTTL-to-GTL/GTL+ universal bus transceivers with buffered clock outputs 56-SSOP -40 to 85
$ 9.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL16616DLR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Augswan

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTL16616DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.428
$ 10.238
Stock
309,025
102,737
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Channels
17
17
Propagation Delay
14.4 ns
4 ns
Data Rate
-
-
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
64 mA
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsSN74GTLPH16612DL
18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-SSOP -40 to 85
Texas InstrumentsSN74GTLPH16612DLR
18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-SSOP -40 to 85
Texas Instruments74ALVC164245DLG4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74GTL16616DLR provided by its distributors.

17-bit LVTTL-to-GTL/GTL+ universal bus transceivers with buffered clock outputs 56-SSOP -40 to 85
Registered Bus Transceiver, GTL/TVC Series, 1-Func, 17-Bit, True Output, BICMOS, PDSO56
3.15V 3.45V SSOP-56 SMD mount,glue mount 2.79mm(height)
Bus XCVR Single 17-CH 3-ST 56-Pin SSOP T/R
Nickel/Palladium/Gold (Ni/Pd/Au) 17-Bit 74GTL16616 BICMOS universal bus function 6.7ns 18.41mm 3.15V~3.45V 120mA
SN74GTL16616 17-BIT LVTTL-TO-GTL
Specialty Logic IC; Output Current:64mA; No. of Channels:17; Input Level:2V; Output Level:2.4V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.