Texas Instruments SN74GTL16612DLR

18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85
$ 4.703

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL16612DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTL16612DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.703
$ 7.775
$ 7.775
Stock
259,036
253,190
253,190
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
18
18
18
Propagation Delay
7.4 ns
7.4 ns
7.4 ns
Data Rate
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
12 µA
12 µA
12 µA

Related Parts

Texas InstrumentsSN74GTLPH16612DL
18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-SSOP -40 to 85
Texas InstrumentsSN74GTLPH16612DLR
18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-SSOP -40 to 85
Texas InstrumentsSN74ALVC164245DL
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74GTL16612DLR provided by its distributors.

18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85
Registered Bus Transceiver, GTL/TVC Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56
3.15V 3.45V SSOP-56 SMD mount,glue mount 2.79mm(height)
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP T/R
HIGH UNIVERSAL BUS TRANSCEIVERS
Specialty Logic IC; Output Current:64mA; No. of Channels:18; Input Level:2V; Output Level:2.4V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.