Texas Instruments SN74F657DW

Octal Transceiver With Parity Generator/Checker and 3-State Outputs 24-SOIC 0 to 70
$ 9.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F657DW.

Farnell

Datasheet10 pages15 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F657DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.65
$ 0.655
Stock
217,506
148,417
Authorized Distributors
2
2
Case/Package
SOIC
SOP
Number of Pins
24
-
Logic Function
Inverting, Transceiver
Transceiver
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
24 mA
-15 mA
Propagation Delay
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F657DW.

Related Parts

onsemi74F652SCX
8 64mA 4.5V~5.5V 15mA 1 SOP-24 Buffer/Driver/Transceiver ROHS
onsemi74F646SCX
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SOIC
onsemi74F646SC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Texas InstrumentsSN74ABT657ADWR
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74AS645DWR
ROHS3Compliant BIDIRECTIONAL DUAL TTL Logic Transceiver, Non-Inverting 0C~70C TA 50pF 5V 2.65mm
Texas InstrumentsSN74ALS638A-1DWR
ROHS3Compliant BIDIRECTIONAL DUAL TTL Logic Transceiver, Inverting 0C~70C TA 50pF 5V 2.65mm

Descriptions

Descriptions of Texas Instruments SN74F657DW provided by its distributors.

Octal Transceiver With Parity Generator/Checker and 3-State Outputs 24-SOIC 0 to 70
Non-inverting Tristate 1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,12mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Transceiver Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
LOGIC, TRANSCVR TRI-ST OCTAL, 24SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74657; Logic IC Family:F; Logic IC Function:Octal Transceiver with Parity Generator / Checker with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.