onsemi 74F657SCX

8 64mA 4.5V~5.5V 15mA 1 SOP-24 Buffer/Driver/Transceiver ROHS
$ 0.655
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F657SCX.

IHS

Datasheet7 pages0 years ago
Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.655
$ 9.65
Stock
154,411
215,860
Authorized Distributors
2
3
Case/Package
SOP
SOIC
Number of Pins
-
24
Logic Function
Transceiver
Inverting, Transceiver
Number of Elements
-
1
Number of Bits per Element
-
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-15 mA
24 mA
Propagation Delay
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of onsemi 74F657SCX provided by its distributors.

8 64mA 4.5V~5.5V 15mA 1 SOP-24 Buffer/Driver/Transceiver ROHS
Octal Bidirectional Transceiver with 8-Bit Parity Generator/Checker and 3-STATE Output
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Non-inverting Tristate 1 4.5V 5.5V 64mA Bus Transceiver with Parity Checker -15mA SOP SMD mount 15.4mm*7.5mm*2.35mm
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd