Texas Instruments SN74F283DR

4-Bit Binary Full Adders With Fast Carry 16-SOIC 0 to 70
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F283DR.

Texas Instruments

Datasheet18 pages14 years ago
Datasheet15 pages18 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F283DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.545
$ 0.545
Stock
324,126
220,337
220,337
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Binary Full Adder
AND, Binary Full Adder
AND, Binary Full Adder
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD74HCT283M
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Texas InstrumentsCD74HCT283M96
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Texas InstrumentsCD74HCT163M96
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-SOIC -55 to 125
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
10ns 1 1 4.5V 5.5V Binary Counter F SOIC-16 SMD mount,glue mount 4mm(width)
onsemi74F163ASC
Counters and Frequency Divider Binary Counter 1 Element 4 Bits 5V 16-SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74F283DR provided by its distributors.

4-Bit Binary Full Adders With Fast Carry 16-SOIC 0 to 70
POWER INTEGRATIONS TNY264PN IC, OFF LINE SWITCHER, DIP8, 264
4.5V 5.5V SOIC-16 SMD mount,glue mount 1.5mm(height)
Binary Full Adder Single 4-Bit 16-Pin SOIC T/R
IC FULL ADDER 4BIT BIN 16-SOIC
Specialty Logic IC; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:F; No. of Bits:4bit; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.