Texas Instruments SN74F283D

Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F283D.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
-1.97%

CAD Models

Download Texas Instruments SN74F283D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.242
$ 0.242
Stock
205,285
313,081
313,081
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Binary Full Adder
AND, Binary Full Adder
AND, Binary Full Adder
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F283D.

Related Parts

Texas InstrumentsCD74HCT283M
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Texas InstrumentsCD74HCT283M96
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Texas InstrumentsCD74ACT283M
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74F283D provided by its distributors.

Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube
4-Bit Binary Full Adders With Fast Carry 16-SOIC 0 to 70
4.5V 5.5V SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, FULL ADDER 4BIT BIN, 16SOIC
LOGIC, FULL ADDER 4BIT BIN, 16SOIC; Logic Type:Binary Full Adder; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74283; Logic IC Family:F; Logic IC Function:4Bit Binary Full Adder with Fast Carry; No. of Channels:4; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.