Texas Instruments CD74HCT283M96

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT283M96.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-2.77%

CAD Models

Download Texas Instruments CD74HCT283M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.596
Stock
339,445
120,953
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT283M96.

Related Parts

Texas InstrumentsSN74F283DR
4-Bit Binary Full Adders With Fast Carry 16-SOIC 0 to 70
Texas InstrumentsCD74ACT283M
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube
Texas InstrumentsSN74F283D
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HCT283M96 provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
IC 4.5V 5.5V SOIC-16 SMD Adhesive Mount 9.9mm × 3.91mm × 1.58mm
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC T/R
Specialty Logic IC; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT; No. of Bits:4bit; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.