Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F245DWE4

Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
$ 0.793

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F245DWE4.

Texas Instruments

Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F245DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.581
$ 0.581
Stock
36,981
842,424
842,424
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
7 ns
7 ns
7 ns
Low Level Output Current
3 mA
3 mA
3 mA
High Level Output Current
24 mA
24 mA
24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
95 mA
95 mA

Related Parts

Texas InstrumentsSN74F543DWR
Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74F543DWE4
Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74ACT244DW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC

Descriptions

Descriptions of Texas Instruments SN74F245DWE4 provided by its distributors.

Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
TRANSCEIVER; OCTAL BUS TRANSCEIVER; -1.2 TO 7 V; 3.4 V (TYP.); 1 MA (MAX.); 3
Octal bus transceivers 20-SOIC 0 to 70
F/FAST SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
IC TXRX NON-INVERT 5.5V 20SOIC
IC BUS TRANSCEIVER 8BIT 20SOIC
TRANSCEIVER; OCTAL BUS TRANSCE
RS APAC
Transceiver Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.