Texas Instruments SN74F245DWR

Bus Transceiver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F245DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Verical

Inventory History

3 month trend:
-11.39%

CAD Models

Download Texas Instruments SN74F245DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.454
$ 0.454
Stock
765,039
876,004
876,004
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
3 mA
64 mA
64 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
7 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F245DWR.

Related Parts

Texas InstrumentsSN74F543DWR
Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74ABT245BDWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Texas InstrumentsSN74F541DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74F245DWR provided by its distributors.

Bus Transceiver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
Non-Inverting Tri-State 8 1 8 4.5V 5.5V 24mA 64mA Non-Inverting Transceiver 3mA 15mA SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
74F245 Tape & Reel (TR) IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 3mA 24mA; 15mA 64mA 9ns 2.65mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.