Texas Instruments SN74ACT244DW

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT244DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-77.22%

CAD Models

Download Texas Instruments SN74ACT244DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.455
$ 0.455
Stock
115,119
416,458
416,458
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT244DW.

Related Parts

NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
onsemi74F00SJX
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOP-14 SMD mount,glue mount 1.9mm(height)
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74ACT244DW provided by its distributors.

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
Buffer, Non-Inverting, Tri-State 8-Ch 4.5V-5.5V 24mA SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
ICD,8BUFF,74ACT244,20SOI OCTAL BUFFER/DRIVER W/3-STATE OUTPUTS
Buffer/driver Octal, Smd, 74Act244; Logic Family / Base Number:74Act244; Logic Device Type:buffer / Line Driver, Non Inverting; Logic Case Style:soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT244DW .
  • SN74ACT244DW.