Texas Instruments SN74F112NSRG4

Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SO 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F112NSRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments SN74F112NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
Stock
146,636
214,511
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Outputs
-
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F112NSRG4.

Related Parts

onsemi74F112SJX
4.5V~5.5V 105MHz 6.5ns@5V,50pF JK-Type 1 2 19mA SO-16P Flip Flops ROHS
Texas InstrumentsSN74AHCT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 125
Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Texas InstrumentsSN74AHC74NSR
AHC/VHC/H/U/V SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Texas InstrumentsSN74LVC112ANSR
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOP -40 to 125
onsemi74LCX74SJ
Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs

Descriptions

Descriptions of Texas Instruments SN74F112NSRG4 provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SO 0 to 70
Tape & Reel (TR) e4 Non-Inverting Nickel/Palladium/Gold (Ni/Pd/Au) flip flop 10.3mm 130MHz 7.5ns 5.5V
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOP T/R
Flip-Flop Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74F112NSRG4