Texas Instruments SN74F112NSR

Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOP 0 to 70
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F112NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet12 pages18 years ago

LCSC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F112NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F112NSR.

Related Parts

onsemi74F112SJX
4.5V~5.5V 105MHz 6.5ns@5V,50pF JK-Type 1 2 19mA SO-16P Flip Flops ROHS
Texas InstrumentsSN74ALS112ANSR
Tape & Reel (TR) 74ALS112 e4 74ALS flip flop 10.3mm 19ns @ 5V 50pF 30MHz 19ns
Texas InstrumentsSN74F74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOP 0 to 70
Texas InstrumentsSN74AHCT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 125
Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs
D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments SN74F112NSR provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOP 0 to 70
Tape & Reel (TR) 74F112 e4 74F flip flop 10.3mm 6.5ns @ 5V 50pF 130MHz 7.5ns
Dual Inverter/Non-Inverter Buffer, 19mA, 6.5ns@5V,50pF, TTL, 4.5V-5.5V, 130MHz, SO-16, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
Flip-Flop Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.