Texas Instruments SN74LVC112ANSR

Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOP -40 to 125
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC112ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages18 years ago
Datasheet15 pages18 years ago

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+77.39%

CAD Models

Download Texas Instruments SN74LVC112ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC112ANSR.

Related Parts

Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Texas InstrumentsSN74LVC74ANSR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOP -40 to 125
onsemi74LCX74SJ
Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Texas InstrumentsSN74F112NSRG4
Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SO 0 to 70
Texas InstrumentsSN74F112NSR
Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LVC112ANSR provided by its distributors.

Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOP -40 to 125
LVC/LCX/Z SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Tape & Reel (TR) 74LVC112 e4 74LVC flip flop 10.3mm 2V 5.9ns @ 3.3V 50pF 150MHz
LVC CMOS, TTL Buffer/Line Driver, Inverting/Non-Inverting, Complementary, 2-Ch, 1.65V-3.6V, 24mA, Set/Preset & Reset, 10μA, 5.9ns@3.3V,50pF, 4.5pF, 150MHz, SO-16, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
Flip-Flop Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.