Texas Instruments SN74F04D

Inverter; Ttl; 5 V; 2 V (min.); 0.8 V (max.); 20 ma; 3.4 V (max.); -1 ma; SOIC
$ 0.578
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F04D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments SN74F04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.297
$ 0.297
Stock
335,093,394
510,371
510,371
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6 ns
5 ns
5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F04D.

Related Parts

Texas InstrumentsSN74F04DR
Texas Instruments Inverter, Hex, SOIC Package, Surface Mount
onsemi74F04SCX
Inverter 6-Element Bipolar 14-Pin SOIC N T/R
onsemiDM74AS04M
Inverter 6-Element Bipolar 14-Pin SOIC N Rail
5ns@ 5V,50pF 6 6 6 4.5V 5.5V 20mA Inverter AS 2mA SOIC-14 SMD mount,glue mount
Texas InstrumentsSN74AHCT04D
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT04DG4
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74F04D provided by its distributors.

INVERTER; TTL; 5 V; 2 V (MIN.); 0.8 V (MAX.); 20 MA; 3.4 V (MAX.); -1 MA; SOIC
Hex Inverter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F04D.
HEX INVERTERS | IC INVERTER 6CH 6-INP 14SOIC
Inverter, Push-Pull, 6-Ch, 1-Ch, 6-Ch, 4.5V~5.5V, 20mA, F, 1mA, SOIC-14, SMD, 1.5mm H, 5ns@5V, 50pF
74F FAST TTL, SMD, 74F04, SOIC14; Logic Family / Base Number: 74F04; Logic Type: Inverter; Output Current: 20mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74F04D
  • SN74F04D .
  • SN74F04D.