Texas Instruments SN74F00D

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
$ 0.656
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F00D.

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SN74F00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.374
$ 0.374
Stock
13,042,698
110,587,706
110,587,706
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6 ns
5 ns
5 ns
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
6.8 mA
6.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F00D.

Related Parts

Texas InstrumentsSN74F00DR
Quad 2-Input NAND Gate IC, 5V, 6ns, SOIC
onsemi74F00SC
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 1.5mm
onsemiDM74AS00M
4.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount 1.5mm(height)
4.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AHC00DR
RoHS|YES|MEDIX|75604|NAND GATE 4-ELEMENT 2-IN CMOS|14-PIN SOIC T/R|
Texas InstrumentsSN74AHC00D
NAND 74AHC00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74F00D provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
NAND 74F00 EAR99 74F logic gate circuit 5ns @ 5V 50pF 1.75mm 1mA 20mA 2V
5ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
QUADRUPLE 2-INPUT POSITIVE-NAND GATES 5.5V 40mA SOIC14
IC, NAND GATE, QUAD 2-INPUT, SMD; Famille Logique/ Numéro de base: 74F00; Type de logique: NON-ET; Courant, sortie: 20mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtie
IC, NAND GATE, QUAD 2-INPUT, SMD; Logic Family / Base Number:74F00; Logic Type:NAND; Output Current:20mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74F; Logic IC Base Number:7400; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; IC Temperature Range:Commercial; Logic IC Base Number:74004; Logic IC Function:Quadruple 2-Input NAND Gate; Operating Temperature Range:0°C to +70°C; Supply Voltage:7V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F00D .
  • SN74F00D..