Texas Instruments SN74CBTLV3125DR

3.3-V, 1: 1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3125DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages25 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+132%

CAD Models

Download Texas Instruments SN74CBTLV3125DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.671
Stock
406,967
836,021
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3125DR.

Related Parts

Texas InstrumentsSN74CBT3126D
0.25ns single-phase 4 4 4 4.5V 5.5V 128mA -128mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74CBT3125D
0.25ns single-phase 4 4 4 4.5V 5.5V 128mA -128mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74CBT3125DR
Voltage Translator 0.25ns 4-Bit 4.5V-5.5V SOIC-14 SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
74FST3257DR2G, MULTIPLEXER SWITCH IC QUAD 2:1 DEMULTIPLEXER,4 TO 5.5V,16-PIN SOIC
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74CBTLV3125DR provided by its distributors.

3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85
4.6ns Single-Ended 4 4 4 2.3V 3.6V 128mA -128mA SOIC-14 SMD 1.75mm H
Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO14
SOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC T/R
4-Ch FET Bus Switch, 3.3V, 200MHz, SOIC
Signal Switch/Codec/Multiplexer
Logic - Signal Switches Low Voltage Quad FET
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.