Texas Instruments SN74CBTLV3125D

3.3-V, 1: 1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85
$ 0.671
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3125D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet47 pages25 years ago

Farnell

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV3125D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.265
Stock
810,571
381,569
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3125D.

Related Parts

Texas InstrumentsSN74LVC125ADR
1 24mA 1.65V~3.6V 24mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC86AD
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86ADR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
onsemi74LCX08M
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOIC
onsemi74LCX00M
NAND Gate, LCX, 5.2ns@3.3V,50pF, 2V, 3.6V, 24mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
74LCX Series 2.7 to 3.6 V Quad 2-Input OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74CBTLV3125D provided by its distributors.

3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85
0.25ns single-phase 4 4 4 2.3V 3.6V SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
2.3V~3.6V SOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO14
Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC Tube
Signal Switch/Codec/Multiplexer
LOGIC, SWITCH BUS FET QUAD, 14SOIC
Logic - Signal Switches Quad FET Low V
LV QUADRUPLE FET BUS SWITCH <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.