Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV16800DL

Low-Voltage 20-Bit FET Bus Switch With Precharged Outputs 48-SSOP -40 to 85
$ 1.226

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16800DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Datasheet12 pages18 years ago

element14 APAC

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.226
$ 0.865
Stock
243,245
305,146
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
20
20

Related Parts

Texas Instruments74CBTLV16212DLRG4
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-SSOP -40 to 85
Texas InstrumentsSN74CB3T16211DLG4
24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-SSOP -40 to 85
Texas InstrumentsSN74CBT16861DLR
0.25ns single-phase 2 4.5V 5.5V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
SSOP-48 Buffer/Driver/Transceiver ROHS
NXP SemiconductorsCBT16211DL,518
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, PDSO56

Descriptions

Descriptions of Texas Instruments SN74CBTLV16800DL provided by its distributors.

Low-Voltage 20-Bit FET Bus Switch With Precharged Outputs 48-SSOP -40 to 85
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, SWITCH BUS FET 20BIT, 48SSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:20; Input Level:2V; Output Level Type:3.6V; Logic Case Style:SSOP; No. of Pins:48; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:1.7V; Logic IC Base Number:7416800; Logic IC Family:CBTLV; Logic IC Function:20-Bit FET Bus Switch with Precharged Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.