Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV16800DLR

3.3-V, 1: 1 (SPST), 20-channel FET bus switch with precharged outputs 48-SSOP -40 to 85
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16800DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV16800DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.865
$ 1.226
Stock
10,304,011
238,622
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74CB3T16211DLR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85
Texas InstrumentsSN74CBT16244CDLR
0.15ns single-phase 4 4.5V 5.5V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74CBT16245DLR
0.35ns single-phase 2 4V 5.5V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm

Descriptions

Descriptions of Texas Instruments SN74CBTLV16800DLR provided by its distributors.

3.3-V, 1:1 (SPST), 20-channel FET bus switch with precharged outputs 48-SSOP -40 to 85
2.3V~3.6V SSOP-48-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBTLV/3B e4 74CBTLV16800 10x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 2.5V
0.25ns, Single-Phase, 2-Ch, 2.3V-3.6V SSOP-48 SMD, 15.88mm × 7.49mm × 2.59mm
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.