Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT16233DL

Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin SSOP Tube
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16233DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago

element14 APAC

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+3.17%

CAD Models

Download Texas Instruments SN74CBT16233DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.335
Stock
2,113,514
903,989
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
32
32
Number of Outputs
16
16
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CBTLV16292DLR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin SSOP T/R
Texas InstrumentsSN74CBTLVR16292LR
IC MUX/DEMUX 12 X 1:2 56SSOP / Multiplexer/Demultiplexer 12 x 1:2 56-SSOP

Descriptions

Descriptions of Texas Instruments SN74CBT16233DL provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin SSOP Tube
16-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEXER | IC 1-OF-2 FET MUX/DEMUX 56-SSOP
CBT/FST/QS/5C/B e4 74CBT16233 16x 1:2 multiplexer circuit 200MHz 7Ohm 5.3ns 5V
5-V, 2:1 (SPDT), 16-channel general-purpose FET bus switch with 2 control inputs 56-SSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.