Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3383CDBR

10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-SSOP -40 to 85
$ 0.396
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3383CDBR.

Texas Instruments

Datasheet19 pages15 years ago
Datasheet17 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3383CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.65
Stock
273,593
322,462
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
10

Related Parts

Texas InstrumentsTS5V522CDBQR
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R
Texas InstrumentsSN74CBTS3384DBQR
10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85
Texas InstrumentsSN74CBTS3384DBR
0.25ns single-phase 2 4.5V 5.5V 128mA -128mA SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments SN74CBT3383CDBR provided by its distributors.

10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-SSOP -40 to 85
IC BUS FET EXCHG SW 5X2:2 24SSOP Bus FET Exchange Switch 5 x 2:2 24-SSOP
Lead Free ROHS3Compliant DUAL TRUE Bus FET Exchange Switch -40C~85C 64mA 8.2mm 5V
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R
0.15ns single-phase 10 10 1 4.5V 5.5V 128mA -128mA SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*1.95mm
CBT/FST/QS/5C/B SERIES 5 2-BIT EXCHANGER TRUE OUTPUT PDSO24
Switch Logic IC; Logic Family:CBT-C; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.