Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTS3384DBQR

10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85

$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTS3384DBQR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet7 pages27 years ago

Arrow Electronics

Mouser

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTS3384DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTS3384DBQR.

Related Parts

Texas InstrumentsSN74CBT3384CDBQR
0.15ns single-phase 10 10 2 4.5V 5.5V SSOP-24 SMD mount,glue mount 8.75mm*6.2mm*1.5mm
Texas InstrumentsTS5V522CDBQR
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R
Texas InstrumentsSN74CBT3384ADBR
4.5V~5.5V SSOP-24-208mil Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74CBTS3384DBQR provided by its distributors.

10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85
Lead Free ROHS3Compliant DUAL GULL WING Bus Switch -40C~85C 64mA 8.65mm 5V
IC BUS SWITCH 5 X 1:1 24SSOP Bus Switch 5 x 1:1 24-SSOP
single-phase 2 4.5V 5.5V SSOP-24 SMD mount,glue mount
Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R
CBT/FST/QS/5C/B SERIES 10-BIT DRIVER TRUE OUTPUT PDSO24
Logic - Signal Switches 10bit FET w/SchClamp
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.