Texas Instruments CD74HCT253M

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 0.665
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT253M.

Farnell

Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages17 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT253M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 0.463
$ 0.463
Stock
187,793
174,979,493
174,979,493
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT253M.

Related Parts

Texas InstrumentsCD74HCT153M
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74F253D
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Multiplexer, AHC/VHC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
MC74HC4052ADG, MULTIPLEXER/DEMULTIPLEXER DUAL 4:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HCT253M provided by its distributors.

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Single-Phase 2-Ch 8-Bit 1-Ch ADC, 4.5V-5.5V, 4mA/4mA, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.