Texas Instruments SN74CBT3245CPWR

CBT/FST/QS/5C/B e4 74CBT3245 8x 1: 1 decoder circuit 200MHz 12Ohm 5.3ns 5V
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3245CPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+42.70%

CAD Models

Download Texas Instruments SN74CBT3245CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.323
$ 0.323
Stock
355,763
449,229
449,229
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
1
1
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3245CPWR.

Related Parts

Texas InstrumentsSN74CBT3345CPWR
5-V, 1:1 (SPST), 8-channel bus switch with –2-V undershoot protection 20-TSSOP -40 to 85
Texas InstrumentsSN74CBT6845CPWR
0.24ns single-phase 1 4.5V 5.5V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Quad 2:1 Multiplexer/ Demultiplexer Bus Switch | IC MUX/DEMUX QUAD 2:1 16TSSOP
Texas InstrumentsSN74CBT3345PWR
CBT/FST/QS/5C/B e4 74CBT3345 8x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBT3245CPWR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 decoder circuit 200MHz 12Ohm 5.3ns 5V
0.15ns Single-Phase 8 8 1 4V 5.5V TSSOP-20 SMD 6.5mm × 4.4mm × 1.15mm
5-V, 1:1 (SPST), 8-channel FET bus switch with –2-V undershoot protection and 1 control input 20-TSSOP -40 to 85
6Ω 8 SPST(SPST) TSSOP-20 Analog Switches, Multiplexers ROHS
Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R
IC SWITCH BUS OCTAL FET 20-TSSOP
Switch Logic IC; Logic Type:Bus Switch; Logic Family:74CB; On Resistance, Rds(on):3ohm; Turn Off Time:5.3ns; Turn On Time:4.7ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.