Texas Instruments SN74CBT3345CPWR

5-V, 1: 1 (SPST), 8-channel bus switch with –2-V undershoot protection 20-TSSOP -40 to 85
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3345CPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-5.97%

CAD Models

Download Texas Instruments SN74CBT3345CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.821
$ 0.821
Stock
239,424
276,080
276,080
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3345CPWR.

Related Parts

Texas InstrumentsSN74CBT3245CPWR
0.15ns Single-Phase 8 8 1 4V 5.5V TSSOP-20 SMD 6.5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBT3244CPWR
0.15ns Single Phase 8 8 2 4V 5.5V TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBT6845CPWR
0.24ns single-phase 1 4.5V 5.5V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Quad 2:1 Multiplexer/ Demultiplexer Bus Switch | IC MUX/DEMUX QUAD 2:1 16TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBT3345CPWR provided by its distributors.

5-V, 1:1 (SPST), 8-channel bus switch with –2-V undershoot protection 20-TSSOP -40 to 85
0.15ns single-phase 8 8 1 4.5V 5.5V TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R
8-Ch 5V CMOS Bus Switch, 200MHz, 20-TSSOP
IC SWITCH BUS 8BIT FET 20-TSSOP
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.