Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3345CDWR

5-V, 1: 1 (SPST), 8-channel bus switch with –2-V undershoot protection 20-SOIC -40 to 85
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3345CDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments SN74CBT3345CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.651
$ 0.651
Stock
258,928
478,288
478,288
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3345CDWR.

Related Parts

Texas InstrumentsSN74CBT3245CDWR
0.15ns single-phase 8 8 1 4V 5.5V SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74CBT3244CDWR
0.15ns single-phase 8 8 2 4V 5.5V SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74CBT6845CDWR
8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-SOIC -40 to 85
74FST3257DR2G, MULTIPLEXER SWITCH IC QUAD 2:1 DEMULTIPLEXER,4 TO 5.5V,16-PIN SOIC
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74CBT3345CDWR provided by its distributors.

5-V, 1:1 (SPST), 8-channel bus switch with –2-V undershoot protection 20-SOIC -40 to 85
0.15ns single-phase 1 4.5V 5.5V SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Switch Logic IC; Logic Type:Bus Switch; Logic Family:74CB; On Resistance, Rds(on):3ohm; Turn Off Time:5.7ns; Turn On Time:4.9ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.