Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3244PW

CBT/FST/QS/5C/B e4 74CBT3244 4x 1: 1 decoder circuit 200MHz 7Ohm 250ps 5V
$ 0.857
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3244PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74CBT3244PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.43
$ 0.43
Stock
265,771
1,003,102
1,003,102
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
2
2
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
2
2

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3244PW.

Related Parts

Texas InstrumentsSN74CBT3345PWR
CBT/FST/QS/5C/B e4 74CBT3345 8x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBT3345CPWR
5-V, 1:1 (SPST), 8-channel bus switch with –2-V undershoot protection 20-TSSOP -40 to 85
Texas InstrumentsSN74CBT6845CPWR
0.24ns single-phase 1 4.5V 5.5V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Quad 2:1 Multiplexer/ Demultiplexer Bus Switch | IC MUX/DEMUX QUAD 2:1 16TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBT3244PW provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, OCT FET BUS SWITCH, 20TSSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:8; Input Level:2V; Output Level Type:3V; Logic Case Style:TSSOP; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:743244; Logic IC Family:CBT; Logic IC Function:Octal FET Bus Switch; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.