Texas Instruments SN74CBT3244DGVR

4.5V~5.5V TVSOP-20-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.451
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3244DGVR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages26 years ago

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3244DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.378
Stock
285,753
236,475
Authorized Distributors
5
4
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3244DGVR.

Related Parts

Texas InstrumentsSN74CBT6845CDGVR
0.24ns single-phase 1 4.5V 5.5V 128mA -128mA TVSOP-20 SMD mount 5mm*4.4mm*1.05mm
Texas InstrumentsSN74CBTD3861DGVR
CBT/FST/QS/5C/B e4 74CBTD3861 10x 1:1 multiplexer circuit 20MHz 7Ohm 350ps 5V
Texas InstrumentsSN74CBTD3384DGVR
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 7Ohm 250ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBT3244DGVR provided by its distributors.

4.5V~5.5V TVSOP-20-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
0.25ns Single-Phase 2 4.5V 5.5V TVSOP-20 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TVSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 logic switch 200MHz 7Ohm 250ps 5V
IC BUS SWITCH 4 X 1:1 20TVSOP Bus Switch 4 x 1:1 20-TVSOP
Bus Switch 2-Element CMOS 8-IN 20-Pin TVSOP T/R
Logic - Signal Switches Octal FET
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.