Texas Instruments SN74CBT6845CDGVR

0.24ns single-phase 1 4.5V 5.5V 128mA -128mA TVSOP-20 SMD mount 5mm*4.4mm*1.05mm
$ 0.187

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT6845CDGVR.

Texas Instruments

Datasheet19 pages11 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT6845CDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.316
$ 0.316
Stock
190,773
191,754,785
191,754,785
Authorized Distributors
2
5
5
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
8
8
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
8
8

Related Parts

Texas InstrumentsSN74CBT3244CDGVR
CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 multiplexer circuit 200MHz 12Ohm 5.7ns 5V
Texas InstrumentsSN74CBT3245ADGVR
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 multiplexer circuit 200MHz 7Ohm 6.4ns 5V
Texas InstrumentsSN74CBT3245CDGVR
TVSOP-20-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74CBT6845CDGVR provided by its distributors.

0.24ns single-phase 1 4.5V 5.5V 128mA -128mA TVSOP-20 SMD mount 5mm*4.4mm*1.05mm
8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-TVSOP -40 to 85
Lead Free ROHS3Compliant DUAL TRUE Bus Switch -40C~85C 64mA 5mm 5V
IC BUS SWITCH 8 X 1:1 20TVSOP Bus Switch 8 x 1:1 20-TVSOP
Bus Switch 1-Element CMOS 8-IN 20-Pin TVSOP T/R
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.