Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3125DGVR

CBT/FST/QS/5C/B e4 74CBT3125 1x 1: 1 decoder circuit 200MHz 7Ohm 6ns 5V
$ 0.426
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3125DGVR.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Datasheet47 pages24 years ago
Technical Drawing2 pages26 years ago

Sierra IC

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3125DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.35
Stock
861,518
239,709
Authorized Distributors
5
2
Case/Package
TFSOP
TFSOP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3125DGVR.

Related Parts

Texas InstrumentsSN74AHC4066DGVR
5V, 1:1 (SPST), 4-channel, analog switch 14-TVSOP -40 to 85
Texas InstrumentsSN74AHCT138DGVR
3-Line to 8-Line Decoder / Demultiplexer 16-TVSOP -40 to 85
Texas InstrumentsSN74AHCT139DGVR
8.5ns single-phase 4 2 2 4.5V 5.5V 8mA 8mA TVSOP-16 SMD mount,glue mount 3.6mm*4.4mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74CBT3125DGVR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 decoder circuit 200MHz 7Ohm 6ns 5V
4.5V~5.5V TVSOP-14-3.6mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
0.25ns single-phase 4 4.5V 5.5V TVSOP-14 SMD mount,glue mount 3.6mm*4.4mm*1.05mm
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard '125-type pinout 14-TVSOP -40 to 85
Bus Switch 4-Element CMOS 4-IN 14-Pin TVSOP T/R
Logic - Signal Switches Quad FET
IC BUS SWITCH 1 X 1:1 14-TVSOP
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:14-TVSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.