Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT16244CDGVR

0.15ns single-phase 4 4.5V 5.5V TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16244CDGVR.

Texas Instruments

Datasheet13 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16244CDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.817
$ 0.817
Stock
290,607
277,519
277,519
Authorized Distributors
3
5
5
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Inputs
-
-
-
Number of Outputs
-
16
16
Number of Circuits
-
2
2
Low Level Output Current
128 mA
64 mA
64 mA
High Level Output Current
-128 mA
64 mA
64 mA
Supply Type
Single
-
-
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CBTLV16800VR
3.3-V, 1:1 (SPST), 20-channel FET bus switch with precharged outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74CBTLV16210VR
0.25ns Single-Phase 20 20 2 2.3V 3.6V TVSOP-48 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.05mm
Texas InstrumentsSN74CBTLV16212VR
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16244CDGVR provided by its distributors.

0.15ns single-phase 4 4.5V 5.5V TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
IC BUS SWITCH 4 X 1:1 48TVSOP Bus Switch 4 x 1:1 48-TVSOP
5V, 1:1 (SPST), 16-channel FET bus switch with –2V undershoot protection and four control inputs 48-TVSOP -40 to 85
CBT/FST/QS/5C/B SERIES QUAD 4-BIT DRIVER TRUE OUTPUT PDSO48
Bus Switch 4-Element CMOS 16-IN 48-Pin TVSOP T/R
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.