Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT16212CDLR

0.15ns single-phase 1 4.5V 5.5V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm

$ 1.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16212CDLR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16212CDLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.383
$ 1.453
Stock
239,615
267,936
Authorized Distributors
3
5
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT16212CDLR.

Related Parts

Texas InstrumentsSN74CBTLVR16292LR
IC MUX/DEMUX 12 X 1:2 56SSOP / Multiplexer/Demultiplexer 12 x 1:2 56-SSOP
Texas InstrumentsSN74CBTLV16211DLR
0.25ns single-phase 2 2.3V 3.6V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Texas InstrumentsSN74CBTLV16292DLR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74CBT16212CDLR provided by its distributors.

0.15ns single-phase 1 4.5V 5.5V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
CBT/FST/QS/5C/B e4 74CBT16212 12x 2:2 decoder circuit 8Ohm 150ps 5V 2.79mm
IC BUS FET EXCH SW 12X2:2 56SSOP / Bus FET Exchange Switch 12 x 2:2 56-SSOP
Switch Logic IC; Logic Family:CBT-C; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.