Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT16212ADLR

0.25ns single-phase 24 24 1 4.5V 5.5V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
$ 2.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16212ADLR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages15 years ago

Mouser

Augswan

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16212ADLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.825
$ 3.088
$ 3.088
Stock
348,039
149,768
149,768
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
24
24
24
Number of Outputs
24
24
24
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74CBTD16211DL
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85
Texas InstrumentsSN74CBTLV16212DLR
0.25ns single-phase 24 24 1 2.3V 3.6V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Texas InstrumentsSN74CBTR16861DLR
CBT/FST/QS/5C/B R-PDSO-G48 10x 1:1 74CBTR decoder circuit 5V 15.875mm -40C~85C

Descriptions

Descriptions of Texas Instruments SN74CBT16212ADLR provided by its distributors.

0.25ns single-phase 24 24 1 4.5V 5.5V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
IC BUS FET EXCH SW 12X2:2 56SSOP Bus FET Exchange Switch 12 x 2:2 56-SSOP
5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT16212 12x 2:2 logic switch 14Ohm 250ps 5V 2.79mm
CBT/FST/QS/5C/B SERIES 12-BIT EXCHANGER TRUE OUTPUT PDSO56
Logic - Signal Switches 24bit FET BusEx Sw
24-BIT CROSS BAR BUS EXCHAGE SWITCH<AZ
24-BIT FET BUS-EXCHANGE SWITCHES
FIXED IND 1.8UH 390MA 650 MOHM
Switch Logic IC; Logic Family:CBT; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.