Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT16212ADL

IC BUS FET EXCH SW 12X2: 2 56SSOP Bus FET Exchange Switch 12 x 2: 2 56-SSOP
$ 3.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16212ADL.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

Augswan

Farnell

iiiC

Mouser

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments SN74CBT16212ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.088
$ 2.825
$ 2.825
Stock
149,669
346,614
346,614
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
24
24
24
Number of Outputs
24
24
24
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16212DL
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-SSOP -40 to 85
Texas InstrumentsSN74CBTLV16212DLR
0.25ns single-phase 24 24 1 2.3V 3.6V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Texas Instruments74CBTLV16212DLRG4
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-SSOP -40 to 85
Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin SSOP T/R
Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of Texas Instruments SN74CBT16212ADL provided by its distributors.

IC BUS FET EXCH SW 12X2:2 56SSOP Bus FET Exchange Switch 12 x 2:2 56-SSOP
Switch Logic IC; Logic Family:CBT; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, SWITCH BUS-EXCH 24BIT, 56SSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:24; Input Level:2V; Output Level Type:3V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:7416212; Logic IC Family:CBT; Logic IC Function:24-Bit FET Bus Exchange Switch; Output Current Max:64mA; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.